-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PBGA124,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4248BZI-L489-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 124VFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
879 In Stock |
|
$8.0329 / $12.6800 | Buy Now |
DISTI #
727-CY8C4248BZI-L489
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC 4 L-Series 256 kb Flash RoHS: Compliant | 516 |
|
$8.7500 / $12.6700 | Buy Now |
|
Future Electronics | ARM® Cortex®-M0 PSOC® 4 CY8C42xx-L Microcontroller IC 32-Bit 48MHz 256KB (256K x RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 520 Container: Tray | 0Tray |
|
$8.5800 | Buy Now |
|
Rochester Electronics | CY8C4248 - PSoC4, ARM Cortex M0+ Microcontroller, BLE Subsystem, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 206 |
|
$7.4100 / $8.7200 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 256KB FLASH 124VFBG | 258 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C4248BZI-L489
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4248BZI-L489
Infineon Technologies AG
Multifunction Peripheral, CMOS, PBGA124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | PSoC |