Part Details for CY8C4248LQI-BL583 by Cypress Semiconductor
Overview of CY8C4248LQI-BL583 by Cypress Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C4248LQI-BL583
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4724
|
Newark | Rf Txrx, Bluetooth Psoc, 2.482Ghz, Qfn, Data Rate:1Mbps, Rf/If Modulation:Gfsk, Frequency Min:2.4Ghz, Frequency Max:2.482Ghz, Receiving Current:18.7Ma, Rf Ic Case Style:Qfn, No. Of Pins:56Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Cypress Infineon Technologies CY8C4248LQI-BL583 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2002 |
|
$5.2300 / $7.1900 | Buy Now |
DISTI #
61AC4713
|
Newark | Ic S Rf Transceivers - 2.4Ghz & Above Rohs Compliant: Yes |Cypress Infineon Technologies CY8C4248LQI-BL583 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 | Buy Now |
|
Bristol Electronics | 1243 |
|
RFQ | ||
|
Quest Components | 994 |
|
$5.1480 / $10.2960 | Buy Now | |
|
Rochester Electronics | CY8C4248 - PSoC4, ARM Cortex M0+ Microcontroller, BLE Subsystem, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 2092 |
|
$4.2900 / $5.0500 | Buy Now |
|
Sense Electronic Company Limited | QFN | 3065 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT 256KB FLASH 56QFN / Programmable System-on-Chip (PSoC®) | 120000 |
|
$3.0150 / $4.5220 | Buy Now |
Part Details for CY8C4248LQI-BL583
CY8C4248LQI-BL583 CAD Models
CY8C4248LQI-BL583 Part Data Attributes:
|
CY8C4248LQI-BL583
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4248LQI-BL583
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | I2C; IRDA; SPI; UART | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | ||
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC56,.27SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
RAM (words) | 16384 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |