Part Details for CY8C4248LQI-BL583T by Infineon Technologies AG
Overview of CY8C4248LQI-BL583T by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C4248LQI-BL583T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9928
|
Newark | Psoc4/Reel Rohs Compliant: Yes |Infineon CY8C4248LQI-BL583T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-CY8C4248LQI-BL583TCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 56QFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$4.5430 / $8.3200 | Buy Now |
DISTI #
727-CY8C4248LQIL583T
|
Mouser Electronics | RF Microcontrollers - MCU PSoC4 RoHS: Compliant | 0 |
|
$4.5500 / $8.3200 | Order Now |
|
Future Electronics | CY8C4xx Series 256 kB Flash 32 kB RAM 48 MHz SMT 32-Bit PSoC®4 - QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.2800 | Buy Now |
DISTI #
SP005663917
|
EBV Elektronik | (Alt: SP005663917) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C4248LQI-BL583T
CY8C4248LQI-BL583T CAD Models
CY8C4248LQI-BL583T Part Data Attributes:
|
CY8C4248LQI-BL583T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4248LQI-BL583T
Infineon Technologies AG
Multifunction Peripheral,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |