-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PQFP48, TQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8877
|
Newark | Psoc4/Tray Rohs Compliant: Yes |Infineon CY8C4A45AZI-483 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CY8C4A45AZI-483-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48TQFP Min Qty: 500 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0546 | Buy Now |
DISTI #
CY8C4A45AZI-483
|
Avnet Americas | Microcontroller 32-Bit CY8C4Axx ARM Cortex-M0+ RISC 32KB Flash 48-Pin LQFP Tray - Trays (Alt: CY8C4A45AZI-483) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$4.0145 | Buy Now |
DISTI #
727-CY8C4A45AZI-483
|
Mouser Electronics | ARM Microcontrollers - MCU 32 K Flash PSoC Analog Coprocessor RoHS: Compliant | 1255 |
|
$3.5300 / $6.2200 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU 32 K Flash PSoC Analog Coprocessor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$3.2400 | Buy Now |
|
Rochester Electronics | CY8C4A45AZI - PSoC4 RoHS: Compliant Status: Active Min Qty: 1 | 179 |
|
$3.2100 / $3.7800 | Buy Now |
DISTI #
CY8C4A45AZI-483
|
Avnet Americas | Microcontroller 32-Bit CY8C4Axx ARM Cortex-M0+ RISC 32KB Flash 48-Pin LQFP Tray - Trays (Alt: CY8C4A45AZI-483) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$4.0145 | Buy Now |
|
Ameya Holding Limited | 627 |
|
RFQ | ||
DISTI #
CY8C4A45AZI-483
|
Avnet Americas | Microcontroller 32-Bit CY8C4Axx ARM Cortex-M0+ RISC 32KB Flash 48-Pin LQFP Tray - Trays (Alt: CY8C4A45AZI-483) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$4.0145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C4A45AZI-483
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4A45AZI-483
Infineon Technologies AG
Multifunction Peripheral, CMOS, PQFP48, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | I2C; IDE; IRDA; LIN; SPI; UART | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 4096 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |