-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSoC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W0361
|
Newark | Mcu, 32Bit, Cortex-M3, 67Mhz, Qfn-68, Product Range:Psoc 5 Family Cy8C52Xx Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:67Mhz, Program Memory Size:256Kb, No. Of Pins:68Pins Rohs Compliant: Yes |Infineon CY8C5268LTI-LP030 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 167 |
|
$3.0800 | Buy Now |
DISTI #
448-CY8C5268LTI-LP030-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 68QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2053 In Stock |
|
$7.6971 / $12.1500 | Buy Now |
DISTI #
727-CY8C5268LTILP030
|
Mouser Electronics | ARM Microcontrollers - MCU PSOC 5 LP, 67MHZ 2AB 256K FLASH RoHS: Compliant | 1163 |
|
$7.6900 / $12.1400 | Buy Now |
|
Future Electronics | CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 - QFN-68 RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Container: Box | 0Box |
|
$7.5400 | Buy Now |
|
Quest Components | MULTIFUNCTION PERIPHERAL, CMOS | 1321 |
|
$7.9875 / $11.9813 | Buy Now |
|
Rochester Electronics | CY8C5268 - Multifunction Peripheral, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 262 |
|
$7.1000 / $8.3600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 65 | 2588 |
|
$14.2677 / $14.5816 | Buy Now |
DISTI #
2630755
|
element14 Asia-Pacific | MCU, 32BIT, CORTEX-M3, 67MHZ, QFN-68 RoHS: Compliant Min Qty: 1 Container: Each | 494 |
|
$9.4011 / $12.7403 | Buy Now |
DISTI #
2630755
|
Farnell | MCU, 32BIT, CORTEX-M3, 67MHZ, QFN-68 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 494 |
|
$9.5287 / $12.9155 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C5268LTI-LP030
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C5268LTI-LP030
Infineon Technologies AG
PSoC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |