There are no models available for this part yet.
Overview of CY8C5288FNI-LP213T by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY8C5288FNI-LP213T by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-CY8C5288FNI-LP213TTR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 99WLCSP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9688 | Buy Now | |
DISTI #
727-CY8C5288FNIP213T
|
Mouser Electronics | ARM Microcontrollers - MCU U RoHS: Compliant | 0 |
|
$8.5200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$8.2400 | Buy Now |
CAD Models for CY8C5288FNI-LP213T by Infineon Technologies AG
Part Data Attributes for CY8C5288FNI-LP213T by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
WLCSP-99
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Infineon
|
Address Bus Width
|
|
Boundary Scan
|
YES
|
Bus Compatibility
|
I2C; I2S; IDE; LIN; PS/2; SIO; SMBUS; SPI; UART; USB
|
Clock Frequency-Max
|
33 MHz
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PBGA-B99
|
JESD-609 Code
|
e1
|
Length
|
5.94 mm
|
Moisture Sensitivity Level
|
1
|
Number of I/O Lines
|
62
|
Number of Terminals
|
99
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
RAM (words)
|
32768
|
Seated Height-Max
|
0.6 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5.192 mm
|
Related Parts for CY8C5288FNI-LP213T
-
STM32F429ZET6Microcontrollers
-
CY8C5287AXI-LP095Multifunction Peripherals
-
SI8631BD-B-ISROther Analog ICs
-
S29JL064J70TFI000Flash Memories
-
LAN8720A-CP-TRNetwork Interfaces
-
CY7C68300B-56PVXCBus Controllers
-
FCPF16N60Power Field-Effect Transistors
-
DAC7750IPWPDigital to Analog Converters
-
TPS7B6933QDCYRQ1Linear Regulator ICs