-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PQFP100,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C5467AXI-LP108-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1218 In Stock |
|
$8.2344 / $13.0000 | Buy Now |
DISTI #
727-CY8C5467AXILP108
|
Mouser Electronics | ARM Microcontrollers - MCU 5.50 V, PSoC 5 CapSense Plus RoHS: Compliant | 3160 |
|
$8.2300 / $12.9900 | Buy Now |
DISTI #
V36:1790_07840038
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2249 | Americas - 6800 |
|
$6.5500 / $8.3450 | Buy Now |
DISTI #
V99:2348_07840038
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2249 | Americas - 4243 |
|
$6.0390 / $6.9220 | Buy Now |
|
Future Electronics | CY8C5xx Series 128 kB Flash 32 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 421Tray |
|
$8.8100 / $9.2500 | Buy Now |
|
Future Electronics | CY8C5xx Series 128 kB Flash 32 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Tray | 0Tray |
|
$8.8100 / $9.2500 | Buy Now |
DISTI #
67021846
|
Verical | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 6800 |
|
$6.5500 / $8.3450 | Buy Now |
DISTI #
65556797
|
Verical | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 4243 |
|
$6.0390 / $6.9220 | Buy Now |
|
Rochester Electronics | CY8C5467 - Multifunction Peripheral PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 180 |
|
$7.6000 / $8.9400 | Buy Now |
|
Ameya Holding Limited | CY8C5xx Series 128 kB Flash 32 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100 | 1580 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C5467AXI-LP108
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C5467AXI-LP108
Infineon Technologies AG
Multifunction Peripheral, CMOS, PQFP100,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB; PS/2 | |
Clock Frequency-Max | 33 MHz | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 72 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | BGA99,9X11,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |