Microcontrollers and Processors
CY8C5568AXI-060
Description: Multifunction Peripheral, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, TQFP-100

Overview of CY8C5568AXI-060 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CY8C5568AXI-060 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components   1
  • 1 $56.0000
$56.0000 Buy Now
Rochester Electronics Multifunction Peripheral PQFP100 ' RoHS: Compliant Status: Obsolete Min Qty: 1 2
  • 1 $37.8000
  • 25 $37.0400
  • 100 $35.5300
  • 500 $34.0200
  • 1,000 $32.1300
$32.1300 / $37.8000 Buy Now

CAD Models for CY8C5568AXI-060 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY8C5568AXI-060 by Cypress Semiconductor

CY8C5568AXI-060
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, TQFP-100
Pin Count
100
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Boundary Scan
NO
Bus Compatibility
I2C; USB
Clock Frequency-Max
25 MHz
JESD-30 Code
S-PQFP-G100
Length
14 mm
Number of I/O Lines
70
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (words)
32768
Seated Height-Max
1.6 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. CY8C5568AXI-060
    Cypress Semiconductor
    Multifunction Peripheral, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, TQFP-100
    VS

Related Parts for CY8C5568AXI-060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY8C5568AXI-060 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY8C5568AXI-060 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY8C5568AXI-060 would you like to use for your alert(s)?
  • Please alert me when CY8C5568AXI-060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY8C5568AXI-060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY8C5568AXI-060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY8C5568AXI-060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY8C5568AXI-060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY8C5568AXI-060 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: