Part Details for CY8C5666AXI-LP004 by Cypress Semiconductor
Overview of CY8C5666AXI-LP004 by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for CY8C5666AXI-LP004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2932647
|
element14 Asia-Pacific | MCU, 32BIT, 67MHZ, TQFP-100 RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$13.9914 / $18.0078 | Buy Now |
|
Flip Electronics | Stock, ship today | 44 |
|
$7.7500 | RFQ |
Part Details for CY8C5666AXI-LP004
CY8C5666AXI-LP004 CAD Models
CY8C5666AXI-LP004 Part Data Attributes
|
CY8C5666AXI-LP004
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C5666AXI-LP004
Cypress Semiconductor
Multifunction Peripheral, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB; PS/2 | |
Clock Frequency-Max | 33 MHz | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 72 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for CY8C5666AXI-LP004
This table gives cross-reference parts and alternative options found for CY8C5666AXI-LP004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C5666AXI-LP004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C5667AXI-LP040 | Multifunction Peripheral, CMOS, PQFP100, TQFP-100 | Infineon Technologies AG | CY8C5666AXI-LP004 vs CY8C5667AXI-LP040 |
CY8C5667AXI-LP040 | Multifunction Peripheral, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | CY8C5666AXI-LP004 vs CY8C5667AXI-LP040 |
CY8C5667AXQ-LP040 | Multifunction Peripheral, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | CY8C5666AXI-LP004 vs CY8C5667AXQ-LP040 |
CY8C5667AXQ-LP040T | Multifunction Peripheral, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | CY8C5666AXI-LP004 vs CY8C5667AXQ-LP040T |
CY8C5666AXQ-LP004T | Multifunction Peripheral, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | CY8C5666AXI-LP004 vs CY8C5666AXQ-LP004T |
CY8C5666AXI-LP004 | Multifunction Peripheral, CMOS, PQFP100, TQFP-100 | Infineon Technologies AG | CY8C5666AXI-LP004 vs CY8C5666AXI-LP004 |
CY8C5666AXI-LP004T | Multifunction Peripheral, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | CY8C5666AXI-LP004 vs CY8C5666AXI-LP004T |