Part Details for CY8C5667AXI-LP040 by Infineon Technologies AG
Overview of CY8C5667AXI-LP040 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C5667AXI-LP040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C5667AXI-LP040-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
789 In Stock |
|
$13.0048 / $18.8300 | Buy Now |
DISTI #
727-CY8C5667AXILP040
|
Mouser Electronics | ARM Microcontrollers - MCU 5.50 V, PSoC 5 CapSense Plus RoHS: Compliant | 1675 |
|
$13.0000 / $18.8200 | Buy Now |
|
Future Electronics | CY8C56LP Series 128 kB Flash 32 kB RAM 67 MHz 32-Bit Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 360Tray |
|
$12.7500 / $12.9700 | Buy Now |
|
Ameya Holding Limited | PSoC5LP | 837 |
|
RFQ | |
DISTI #
ICMCU26152
|
Rutronik | Cortex-M3 128K TQFP-100 85°C RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tray |
Stock DE - 900 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$12.6100 | Buy Now |
DISTI #
SP005655405
|
EBV Elektronik | PSoC 5LP RISC 32-Bit 67MHz 1.8V/2.5V/3.3V/5V 100-Pin TQFP Tray (Alt: SP005655405) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2772884
|
Farnell | MCU, PSOC 5LP, 67MHZ, TQFP-100 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 10 |
|
$14.5985 / $18.7944 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 180 |
|
$13.5700 / $14.5400 | Buy Now |
Part Details for CY8C5667AXI-LP040
CY8C5667AXI-LP040 CAD Models
CY8C5667AXI-LP040 Part Data Attributes
|
CY8C5667AXI-LP040
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C5667AXI-LP040
Infineon Technologies AG
Multifunction Peripheral, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB; PS/2 | |
Clock Frequency-Max | 33 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 72 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for CY8C5667AXI-LP040
This table gives cross-reference parts and alternative options found for CY8C5667AXI-LP040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C5667AXI-LP040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C5667AXI-LP040 | Multifunction Peripheral, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | CY8C5667AXI-LP040 vs CY8C5667AXI-LP040 |
CY8C5667AXQ-LP040 | Multifunction Peripheral, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | CY8C5667AXI-LP040 vs CY8C5667AXQ-LP040 |
CY8C5667AXQ-LP040T | Multifunction Peripheral, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | CY8C5667AXI-LP040 vs CY8C5667AXQ-LP040T |
CY8C5666AXQ-LP004T | Multifunction Peripheral, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | CY8C5667AXI-LP040 vs CY8C5666AXQ-LP004T |
CY8C5666AXI-LP004 | Multifunction Peripheral, CMOS, PQFP100, TQFP-100 | Infineon Technologies AG | CY8C5667AXI-LP040 vs CY8C5666AXI-LP004 |
CY8C5666AXI-LP004T | Multifunction Peripheral, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | CY8C5667AXI-LP040 vs CY8C5666AXI-LP004T |