Part Details for CY8C5668AXI-LP010 by Cypress Semiconductor
Overview of CY8C5668AXI-LP010 by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1LP0108ESA-5SI#B0 | Renesas Electronics Corporation | 1Mb Advanced LPSRAM (128k word x 8bit), sTSOP(32), /Tray | |
R1LP0108ESF-5SR#B0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(1), /Tray | |
R1LP0108ESP-7SI#B0 | Renesas Electronics Corporation | Low Power SRAM, SOP, /Tube |
Price & Stock for CY8C5668AXI-LP010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W1661
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 67Mhz, Tqfp-100, Product Range:Psoc 5Lp Family Cy8C56Xx Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:67Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Cypress Infineon Technologies CY8C5668AXI-LP010 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-CY8C5668AXI-LP010-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100TQFP Min Qty: 16 Container: Bulk MARKETPLACE PRODUCT |
304 In Stock |
|
$18.8200 | Buy Now |
|
Rochester Electronics | CY8C5668 - Multifunction Peripheral PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 304 |
|
$16.1500 / $19.0000 | Buy Now |
Part Details for CY8C5668AXI-LP010
CY8C5668AXI-LP010 CAD Models
CY8C5668AXI-LP010 Part Data Attributes
|
CY8C5668AXI-LP010
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C5668AXI-LP010
Cypress Semiconductor
Multifunction Peripheral, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB; PS/2 | |
Clock Frequency-Max | 33 MHz | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 72 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |