-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PQFP100, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1LP0108ESA-5SI#B0 | Renesas Electronics Corporation | 1Mb Advanced LPSRAM (128k word x 8bit), sTSOP(32), /Tray | |
R1LP0108ESF-5SR#B0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(1), /Tray | |
R1LP0108ESP-7SI#B0 | Renesas Electronics Corporation | Low Power SRAM, SOP, /Tube |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C5668AXI-LP010-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
155 In Stock |
|
$16.2880 / $20.5900 | Buy Now |
DISTI #
CY8C5668AXI-LP010
|
Avnet Americas | MCU 32-Bit PSoC ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray - Trays (Alt: CY8C5668AXI-LP010) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 720 Partner Stock |
|
$16.1572 / $19.5450 | Buy Now |
DISTI #
727-CY8C5668AXILP010
|
Mouser Electronics | ARM Microcontrollers - MCU 5.50 V, PSoC 5 CapSense Plus RoHS: Compliant | 929 |
|
$16.2900 / $17.8600 | Buy Now |
|
Future Electronics | CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 900Tray |
|
$15.6200 / $16.4000 | Buy Now |
|
Rochester Electronics | CY8C5668 - Multifunction Peripheral PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 720 |
|
$16.1500 / $19.0000 | Buy Now |
DISTI #
C1S322002727377
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: Yes | 284 |
|
$16.1000 / $16.9800 | Buy Now |
DISTI #
C1S159300311115
|
Chip1Stop | MCU 32-bit CY8Cxxx ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray RoHS: Compliant pbFree: Yes Container: Tray | 30 |
|
$28.7000 | Buy Now |
DISTI #
SP005655413
|
EBV Elektronik | MCU 32-Bit PSoC ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray (Alt: SP005655413) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC�5 - TQFP-100 RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 720 |
|
$20.8300 / $22.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C5668AXI-LP010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C5668AXI-LP010
Infineon Technologies AG
Multifunction Peripheral, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB; PS/2 | |
Clock Frequency-Max | 33 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 72 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |