-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PQFP100, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C5668AXI-LP013-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
180 In Stock |
|
$19.3839 / $30.9800 | Buy Now |
DISTI #
CY8C5668AXI-LP013
|
Avnet Americas | MPU PSoC RISC 32-Bit 67MHz 1.8V/3.3V/5V 100-Pin TQFP Tray - Trays (Alt: CY8C5668AXI-LP013) RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 70 Partner Stock |
|
$18.1100 / $20.1300 | Buy Now |
DISTI #
CY8C5668AXI-LP013
|
Avnet Americas | MPU PSoC RISC 32-Bit 67MHz 1.8V/3.3V/5V 100-Pin TQFP Tray (Alt: CY8C5668AXI-LP013) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 69 Partner Stock |
|
$26.8336 / $32.4600 | Buy Now |
DISTI #
727-CY8C5668AXILP013
|
Mouser Electronics | ARM Microcontrollers - MCU PSOC 5LP PERFO ANLOG 67MHZ,256K RoHS: Compliant | 128 |
|
$19.2300 / $26.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 10 Weeks | 0 |
|
$17.2500 | Buy Now |
DISTI #
C1S322001248554
|
Chip1Stop | Microcontrollers | 139 |
|
$16.9000 | Buy Now |
DISTI #
SP005655415
|
EBV Elektronik | MPU PSoC RISC 32-Bit 67MHz 1.8V/3.3V/5V 100-Pin TQFP Tray (Alt: SP005655415) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C5668AXI-LP013
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C5668AXI-LP013
Infineon Technologies AG
Multifunction Peripheral, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB; PS/2 | |
Clock Frequency-Max | 33 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 72 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |