Part Details for CY8C5668AXI-LP034 by Infineon Technologies AG
Overview of CY8C5668AXI-LP034 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY8C5668AXI-LP034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C5668AXI-LP034-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
335 In Stock |
|
$15.8124 / $22.9000 | Buy Now |
DISTI #
CY8C5668AXI-LP034
|
Avnet Americas | MPU PSoC RISC 32-Bit 67MHz 1.8V/3.3V/5V 100-Pin TQFP Tray - Trays (Alt: CY8C5668AXI-LP034) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 307 Partner Stock |
|
$15.6860 / $18.9750 | Buy Now |
DISTI #
727-CY8C5668AXILP034
|
Mouser Electronics | ARM Microcontrollers - MCU 5.50 V, PSoC 5 CapSense Plus RoHS: Compliant | 2904 |
|
$15.8100 / $17.3300 | Buy Now |
|
Future Electronics | CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$15.7400 | Buy Now |
|
Rochester Electronics | CY8C5668 - Multifunction Peripheral PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 180 |
|
$15.6800 / $18.4500 | Buy Now |
DISTI #
C1S322001199568
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: Yes | 75 |
|
$17.4000 | Buy Now |
DISTI #
SP005655417
|
EBV Elektronik | MPU PSoC RISC 32-Bit 67MHz 1.8V/3.3V/5V 100-Pin TQFP Tray (Alt: SP005655417) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C5668AXI-LP034
CY8C5668AXI-LP034 CAD Models
CY8C5668AXI-LP034 Part Data Attributes
|
CY8C5668AXI-LP034
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C5668AXI-LP034
Infineon Technologies AG
Multifunction Peripheral, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB; PS/2 | |
Clock Frequency-Max | 33 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 72 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |