Part Details for CY8C5668LTI-LP014 by Infineon Technologies AG
Overview of CY8C5668LTI-LP014 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY8C5668LTI-LP014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W0372
|
Newark | Psoc5Lp/Tray Rohs Compliant: Yes |Infineon CY8C5668LTI-LP014 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CY8C5668LTI-LP014-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 68QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
230 In Stock |
|
$16.5305 / $23.1200 | Buy Now |
DISTI #
727-CY8C5668LTILP014
|
Mouser Electronics | ARM Microcontrollers - MCU PSOC5LP PERFORM ANALOG,256K FLSH RoHS: Compliant | 260 |
|
$17.3600 / $23.1200 | Buy Now |
|
Future Electronics | CY8C5668 Series 256 kB Flash 64 kB RAM 67 MHz 32-Bit Microcontroller - QFN-68 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 140Tray |
|
$17.8300 / $18.7200 | Buy Now |
|
Rochester Electronics | Multifunction Peripheral, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$14.7000 / $17.3000 | Buy Now |
DISTI #
SP005655419
|
EBV Elektronik | MPU PSoC RISC 32-Bit 67MHz 1.8V/3.3V/5V 68-Pin QFN Tray (Alt: SP005655419) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C5668LTI-LP014
CY8C5668LTI-LP014 CAD Models
CY8C5668LTI-LP014 Part Data Attributes:
|
CY8C5668LTI-LP014
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C5668LTI-LP014
Infineon Technologies AG
Multifunction Peripheral, CMOS, QFN-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-68 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB; PS/2 | |
Clock Frequency-Max | 33 MHz | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 48 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |