Part Details for CY8C5868AXI-LP032 by Cypress Semiconductor
Overview of CY8C5868AXI-LP032 by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY8C5868AXI-LP032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W4983
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 67Mhz, Tqfp-100, Product Range:Psoc 5Lp Family Cy8C58Xx Series Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:67Mhz, Program Memory Size:256Kb, Ram Memory Size:64Kb Rohs Compliant: Yes |Cypress Infineon Technologies CY8C5868AXI-LP032 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9100 / $30.2500 | Buy Now |
DISTI #
2156-CY8C5868AXI-LP032-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100TQFP Min Qty: 16 Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$19.6500 | Buy Now |
|
Quest Components | MULTIFUNCTION PERIPHERAL, PQFP100 | 16 |
|
$24.0255 / $25.2900 | Buy Now |
|
Rochester Electronics | CY8C5868 - Multifunction Peripheral PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 109 |
|
$16.8600 / $19.8300 | Buy Now |
DISTI #
2285507
|
element14 Asia-Pacific | MCU, 32BIT, CORTEX-M3, 67MHZ, TQFP-100 RoHS: Compliant Min Qty: 1 Container: Each | 1024 |
|
$22.4387 / $28.6162 | Buy Now |
Part Details for CY8C5868AXI-LP032
CY8C5868AXI-LP032 CAD Models
CY8C5868AXI-LP032 Part Data Attributes:
|
CY8C5868AXI-LP032
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C5868AXI-LP032
Cypress Semiconductor
Multifunction Peripheral, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB; PS/2 | |
Clock Frequency-Max | 33 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 72 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |