-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PQFP100, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66X1050
|
Newark | Mcu, 32Bit, Cortex-M3, 80Mhz, Tqfp-100, Product Range:Psoc 5Lp Family Cy8C58Xx Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:256Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Infineon CY8C5888AXI-LP096 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 289 |
|
$20.2000 / $27.1800 | Buy Now |
DISTI #
99Y9330
|
Newark | Mcu, 32Bit, Cortex-M3, 80Mhz, Tqfp-100, Product Range:Psoc 5 Family Cy8C58Xx Series Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:80Mhz, Program Memory Size:256Kb, Ram Memory Size:64Kb, No. Of Rohs Compliant: Yes |Infineon CY8C5888AXI-LP096 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2966 |
|
$21.5300 / $30.1100 | Buy Now |
DISTI #
CY8C5888AXI-LP096-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2428 In Stock |
|
$20.6979 / $28.9500 | Buy Now |
DISTI #
727-CY8C5888AXILP096
|
Mouser Electronics | ARM Microcontrollers - MCU 256KB Flash 64KBSRAM PSoC 5LP RoHS: Compliant | 1206 |
|
$20.7000 / $28.9500 | Buy Now |
|
Future Electronics | CY8C5xx Series 256 kB Flash 64 kB RAM 80 MHz SMT 32-Bit PSoC®5 - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 545Tray |
|
$19.5000 / $20.4700 | Buy Now |
DISTI #
75723281
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 40 |
|
$40.8750 / $41.0000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 23 | 716 |
|
$44.7425 / $45.7321 | Buy Now |
DISTI #
ICMCU26363
|
Rutronik | Cortex-M3 256K TQFP-100 85°C RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tray |
Stock DE - 900 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$21.1900 | Buy Now |
DISTI #
C1S159300363729
|
Chip1Stop | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray RoHS: Compliant pbFree: Yes Container: Tray | 40 |
|
$32.7000 / $32.8000 | Buy Now |
DISTI #
SP005656021
|
EBV Elektronik | MCU 32-Bit CY8C58LPxxx ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray (Alt: SP005656021) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C5888AXI-LP096
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C5888AXI-LP096
Infineon Technologies AG
Multifunction Peripheral, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB | |
Clock Frequency-Max | 33 MHz | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 62 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |