Part Details for CY8C5888FNI-LP210T by Infineon Technologies AG
Overview of CY8C5888FNI-LP210T by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for CY8C5888FNI-LP210T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y8336
|
Newark | Psoc5Lp/Reel Rohs Compliant: Yes |Infineon CY8C5888FNI-LP210T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-CY8C5888FNI-LP210TTR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 99WLCSP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.0781 | Buy Now |
DISTI #
727-CY8C5888FNIP210T
|
Mouser Electronics | ARM Microcontrollers - MCU U RoHS: Compliant | 1000 |
|
$19.0800 / $29.2200 | Buy Now |
|
Future Electronics | ARM® Cortex®-M3 series Microcontroller IC 32-Bit 80MHz 256KB FLASH 99-WLCSP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$20.4600 | Buy Now |
|
Rochester Electronics | CY8C5888FNI - PSoC5LP RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | Call for Availability |
|
$18.5800 / $21.8600 | Buy Now |
DISTI #
SP005656027
|
EBV Elektronik | (Alt: SP005656027) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C5888FNI-LP210T
CY8C5888FNI-LP210T CAD Models
CY8C5888FNI-LP210T Part Data Attributes
|
CY8C5888FNI-LP210T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C5888FNI-LP210T
Infineon Technologies AG
Multifunction Peripheral, CMOS, PBGA99, WLCSP-99
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | WLCSP-99 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | I2C; I2S; LIN; PS/2; SPI; UART; USB; CAN; SIO; IDE; SMBUS | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B99 | |
JESD-609 Code | e4 | |
Length | 5.94 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 62 | |
Number of Terminals | 99 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 255 | |
RAM (words) | 32768 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.192 mm |
Alternate Parts for CY8C5888FNI-LP210T
This table gives cross-reference parts and alternative options found for CY8C5888FNI-LP210T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C5888FNI-LP210T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C5888FNI-LP210 | Multifunction Peripheral, CMOS, PBGA99, WLCSP-99 | Cypress Semiconductor | CY8C5888FNI-LP210T vs CY8C5888FNI-LP210 |
CY8C5888FNI-LP214T | Multifunction Peripheral, CMOS, PBGA99, WLCSP-99 | Cypress Semiconductor | CY8C5888FNI-LP210T vs CY8C5888FNI-LP214T |
CY8C5888FNI-LP210T | Multifunction Peripheral, CMOS, PBGA99, WLCSP-99 | Cypress Semiconductor | CY8C5888FNI-LP210T vs CY8C5888FNI-LP210T |