-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, QFN-68
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4371
|
Newark | Mcu, 32Bit, 80Mhz, Qfn-68, Product Range:Psoc 5 Family Cy8C58Xx Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:256Kb, No. Of Pins:68Pins, Adc Channels:- Rohs Compliant: Yes |Infineon CY8C5888LTQ-LP097 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1071 |
|
$21.6900 / $27.2500 | Buy Now |
DISTI #
CY8C5888LTQ-LP097-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 68QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
358 In Stock |
|
$18.9417 / $26.4900 | Buy Now |
DISTI #
727-CY8C5888LTQLP097
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC5LP RoHS: Compliant | 1804 |
|
$19.8900 / $26.2000 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU PSoC5LP RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$17.1200 | Buy Now |
DISTI #
66319246
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 3040 |
|
$17.7487 / $21.6635 | Buy Now |
DISTI #
66919118
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray Min Qty: 2 Package Multiple: 1 | Americas - 254 |
|
$19.0000 / $25.0000 | Buy Now |
|
Ameya Holding Limited | 902 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 260 | 50 |
|
$46.2030 | Buy Now |
DISTI #
C1S159300615677
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: Yes Container: Tray | 254 |
|
$15.2000 / $20.0000 | Buy Now |
DISTI #
SP005656035
|
EBV Elektronik | CYPCY8C5888LTQ-LP097 (Alt: SP005656035) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C5888LTQ-LP097
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C5888LTQ-LP097
Infineon Technologies AG
Multifunction Peripheral, CMOS, QFN-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-68 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | I2C; I2S, LIN; PS/2; SPI, USB | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |