Part Details for CY8C6117BZI-F34 by Cypress Semiconductor
Overview of CY8C6117BZI-F34 by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Price & Stock for CY8C6117BZI-F34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1316
|
Newark | Mcu, 32Bit, 50Mhz, Bga-124, Product Range:Psoc 6 Family Cy8C61Xx Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:50Mhz, Program Memory Size:1Mb, Ram Memory Size:288Kb, No. Of Pins:124Pins, Mcu Case Rohs Compliant: Yes |Cypress Infineon Technologies CY8C6117BZI-F34 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.5300 / $11.9400 | Buy Now |
DISTI #
2988093
|
element14 Asia-Pacific | MCU, 32BIT, 50MHZ, BGA-124 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.6085 / $12.0505 | Buy Now |
Part Details for CY8C6117BZI-F34
CY8C6117BZI-F34 CAD Models
CY8C6117BZI-F34 Part Data Attributes
|
CY8C6117BZI-F34
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C6117BZI-F34
Cypress Semiconductor
Multifunction Peripheral,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e1 | |
Terminal Finish | TIN SILVER COPPER | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
Resources and Additional Insights for CY8C6117BZI-F34
Reference Designs related to CY8C6117BZI-F34
-
Sense and Control Dashboard Guide
Cypress Sense and Control Dashboard (SCD) is a software application used to connect one or more sensors to a Windows based personal computer. SCD monitors and logs data retrieved from the sensors. By combining Cypress’s PSoC® programmable system-on-chip, a CyFi™ Direct Sequence Spread Spectrum (DSSS) transceiver, and a sophisticated, lightweight network protocol stack, the CyFi solution achieves levels of reliability, simplicity, and power-efficiency unmatched by other embedded wireless technologies.
- Long Trace Design with CY8C20xx7/S