Part Details for CY8C6117BZI-F34 by Infineon Technologies AG
Overview of CY8C6117BZI-F34 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Price & Stock for CY8C6117BZI-F34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C6117BZI-F34-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 124BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
186 In Stock |
|
$6.5175 / $11.4900 | Buy Now |
DISTI #
727-CY8C6117BZI-F34
|
Mouser Electronics | ARM Microcontrollers - MCU PSOC6 150-MHz Cortex-M4 RoHS: Compliant | 290 |
|
$6.5100 / $11.4800 | Buy Now |
|
Future Electronics | CY8C6117 Series 1024 kB Flash 288 kB RAM 150 MHz 32-Bit PSoC®6 - BGA-124 RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 520 Container: Tray | 0Tray |
|
$7.3400 | Buy Now |
|
Rochester Electronics | CY8C6117BZI-F34 - PSoC6 RoHS: Compliant Status: Active Min Qty: 1 | 4668 |
|
$5.9300 / $6.9700 | Buy Now |
|
Ameya Holding Limited | CY8C6117 Series 1024 kB Flash 288 kB RAM 150 MHz 32-Bit PSoC®6 - BGA-124 | 145 |
|
RFQ | |
DISTI #
ICMCU26999
|
Rutronik | Cortex-M4 1024K VFBGA-124 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 50 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$6.7900 | Buy Now |
DISTI #
2988093
|
Farnell | MCU, 32BIT, 50MHZ, BGA-124 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$8.2902 / $12.2710 | Buy Now |
Part Details for CY8C6117BZI-F34
CY8C6117BZI-F34 CAD Models
CY8C6117BZI-F34 Part Data Attributes
|
CY8C6117BZI-F34
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C6117BZI-F34
Infineon Technologies AG
Programmable SoC, CMOS, PBGA124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PBGA-B124 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 124 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA124,13X13,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
Resources and Additional Insights for CY8C6117BZI-F34
Reference Designs related to CY8C6117BZI-F34
- Long Trace Design with CY8C20xx7/S
-
Sense and Control Dashboard Guide
Cypress Sense and Control Dashboard (SCD) is a software application used to connect one or more sensors to a Windows based personal computer. SCD monitors and logs data retrieved from the sensors. By combining Cypress’s PSoC® programmable system-on-chip, a CyFi™ Direct Sequence Spread Spectrum (DSSS) transceiver, and a sophisticated, lightweight network protocol stack, the CyFi solution achieves levels of reliability, simplicity, and power-efficiency unmatched by other embedded wireless technologies.