-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable SoC, CMOS, PQFP64,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C6144AZI-S4F12-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64TQFP Min Qty: 320 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6526 | Buy Now |
DISTI #
727-8C6144AZI-S4F12
|
Mouser Electronics | ARM Microcontrollers - MCU IOT-PSOC6 RoHS: Compliant | 0 |
|
$4.0200 / $4.6600 | Order Now |
|
Future Electronics | ARM Cortex-M4F PSoC 6 IC 32-Bit 50MHz, 150MHz 256KB FLASH 64-TQFP (10x10) RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Container: Tray | 0Tray |
|
$4.5700 | Buy Now |
|
Rochester Electronics | CY8C6144 - PSoC 6, Ultra-low-power and secured MCU platform, purpose-built for IoT RoHS: Compliant Status: Active Min Qty: 1 | 1280 |
|
$3.0900 / $3.6300 | Buy Now |
DISTI #
SP005650725
|
EBV Elektronik | (Alt: SP005650725) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C6144AZI-S4F12
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C6144AZI-S4F12
Infineon Technologies AG
Programmable SoC, CMOS, PQFP64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |