Part Details for CY8C6144AZQ-S4F93 by Infineon Technologies AG
Overview of CY8C6144AZQ-S4F93 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Automotive
Price & Stock for CY8C6144AZQ-S4F93
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C6144AZQ-S4F93-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 80TQFP Min Qty: 238 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8275 | Buy Now |
DISTI #
727-8C6144AZQ-S4F93
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$4.3300 / $5.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 238 Package Multiple: 238 Lead time: 10 Weeks | 0 |
|
$3.9800 | Buy Now |
DISTI #
SP005650745
|
EBV Elektronik | (Alt: SP005650745) RoHS: Compliant Min Qty: 238 Package Multiple: 238 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C6144AZQ-S4F93
CY8C6144AZQ-S4F93 CAD Models
CY8C6144AZQ-S4F93 Part Data Attributes
|
CY8C6144AZQ-S4F93
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C6144AZQ-S4F93
Infineon Technologies AG
Programmable SoC, CMOS, PQFP80,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |