Part Details for CY8C6144LQI-S4F82 by Infineon Technologies AG
Overview of CY8C6144LQI-S4F82 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Automotive
Price & Stock for CY8C6144LQI-S4F82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C6144LQI-S4F82-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 68QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2505 In Stock |
|
$3.7625 / $6.2900 | Buy Now |
DISTI #
727-8C6144LQI-S4F82
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$4.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 10 Weeks | 0 |
|
$3.7700 | Buy Now |
DISTI #
SP005650737
|
EBV Elektronik | (Alt: SP005650737) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C6144LQI-S4F82
CY8C6144LQI-S4F82 CAD Models
CY8C6144LQI-S4F82 Part Data Attributes
|
CY8C6144LQI-S4F82
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C6144LQI-S4F82
Infineon Technologies AG
Programmable SoC, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-XQCC-N68 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |