-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable SoC, CMOS, PDFP100,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C6145AZI-S3F12-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
787 In Stock |
|
$4.4750 / $6.0500 | Buy Now |
DISTI #
CY8C6145AZI-S3F12
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4 512kByte Flash 1.7V to 3.6V 100-Pin TQFP Tray - Trays (Alt: CY8C6145AZI-S3F12) RoHS: Not Compliant Min Qty: 900 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.5490 | Buy Now |
DISTI #
727-C6145AZI-S3F12
|
Mouser Electronics | ARM Microcontrollers - MCU IOT-PSOC6 RoHS: Compliant | 0 |
|
$4.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$4.4800 | Buy Now |
DISTI #
SP005658389
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M4 512kByte Flash 1.7V to 3.6V 100-Pin TQFP Tray (Alt: SP005658389) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C6145AZI-S3F12
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C6145AZI-S3F12
Infineon Technologies AG
Programmable SoC, CMOS, PDFP100,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |