Part Details for CY8C6145AZI-S3F42 by Infineon Technologies AG
Overview of CY8C6145AZI-S3F42 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY8C6145AZI-S3F42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C6145AZI-S3F42-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100TQFP Min Qty: 900 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2307 | Buy Now |
DISTI #
CY8C6145AZI-S3F42
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4 512kByte Flash 1.7V to 3.6V 100-Pin TQFP Tray - Trays (Alt: CY8C6145AZI-S3F42) RoHS: Not Compliant Min Qty: 900 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$6.1690 | Buy Now |
DISTI #
727-C6145AZI-S3F42
|
Mouser Electronics | ARM Microcontrollers - MCU IOT-PSOC6 | 0 |
|
$5.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$4.9800 | Buy Now |
DISTI #
SP005658391
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M4 512kByte Flash 1.7V to 3.6V 100-Pin TQFP Tray (Alt: SP005658391) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C6145AZI-S3F42
CY8C6145AZI-S3F42 CAD Models
CY8C6145AZI-S3F42 Part Data Attributes
|
CY8C6145AZI-S3F42
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C6145AZI-S3F42
Infineon Technologies AG
Programmable SoC, CMOS, PDFP100,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |