Part Details for CY8C6145LQI-S3F12 by Infineon Technologies AG
Overview of CY8C6145LQI-S3F12 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY8C6145LQI-S3F12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C6145LQI-S3F12-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 68QFN Min Qty: 1300 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1784 | Buy Now |
DISTI #
CY8C6145LQI-S3F12
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4 512kByte Flash 1.7V to 3.6V 68-Pin QFN Tray - Trays (Alt: CY8C6145LQI-S3F12) RoHS: Compliant Min Qty: 1300 Package Multiple: 260 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
727-C6145LQI-S3F12
|
Mouser Electronics | ARM Microcontrollers - MCU U RoHS: Compliant | 0 |
|
$4.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1300 Package Multiple: 1300 Lead time: 10 Weeks | 0 |
|
$3.7200 | Buy Now |
DISTI #
SP005658411
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M4 512kByte Flash 1.7V to 3.6V 68-Pin QFN Tray (Alt: SP005658411) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C6145LQI-S3F12
CY8C6145LQI-S3F12 CAD Models
CY8C6145LQI-S3F12 Part Data Attributes
|
CY8C6145LQI-S3F12
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C6145LQI-S3F12
Infineon Technologies AG
Programmable SoC, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |