-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoC, CMOS, PQFP80,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C6244AZI-S4D93-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 80TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
630 In Stock |
|
$4.8404 / $8.5300 | Buy Now |
DISTI #
727-CY8C6244AZIS4D93
|
Mouser Electronics | ARM Microcontrollers - MCU IOT-PSOC6 RoHS: Compliant | 2713 |
|
$4.8300 / $8.5300 | Buy Now |
|
Future Electronics | CY8C6244 Series 256 kB Flash 128 kB RAM 150 MHz 32-Bit Microcontroller - TQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 595 Container: Tray | 0Tray |
|
$5.4500 | Buy Now |
|
Rochester Electronics | CY8C6244 - PSoC 62 MCU RoHS: Compliant Status: Active Min Qty: 1 | 2164 |
|
$4.4000 / $5.1800 | Buy Now |
|
Ameya Holding Limited | 1356 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 119 | 39 |
|
$11.2407 / $12.1054 | Buy Now |
DISTI #
SP005658457
|
EBV Elektronik | MCU 32-Bit PSoC6 ARM Cortex-M4F/ARM Cortex-M0+ RISC 256KB Flash 1.7V to 3.6V TQFP 80-Pin Tray (Alt: SP005658457) RoHS: Compliant Min Qty: 595 Package Multiple: 595 Lead time: 1 Weeks, 4 Days | EBV - 1190 |
|
Buy Now | |
DISTI #
3935540
|
Farnell | MCU, 32BIT, 150MHZ, TQFP-80 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 53 |
|
$6.0968 / $9.2201 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C6244AZI-S4D93
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C6244AZI-S4D93
Infineon Technologies AG
SoC, CMOS, PQFP80,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |