-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable SoC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5665
|
Newark | Psoc6/Tray Rohs Compliant: Yes |Infineon CY8C624AAZI-S2D14 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CY8C624AAZI-S2D14-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 128TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
430 In Stock |
|
$9.0135 / $14.2300 | Buy Now |
DISTI #
727-C624AAZI-S2D14
|
Mouser Electronics | ARM Microcontrollers - MCU IOT-PSOC6 RoHS: Compliant | 0 |
|
$9.0200 | Order Now |
|
Future Electronics | CY8C6xx Series 2048 kB Flash 1024 kB RAM 100 MHz SMT 32-Bit PSoC6 - TQFP-128 RoHS: Non Compliant pbFree: No Min Qty: 720 Package Multiple: 72 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$8.8100 | Buy Now |
|
Rochester Electronics | CY8C624AAZI - PSoC6 RoHS: Compliant Status: Active Min Qty: 1 | 720 |
|
$8.3200 / $9.7900 | Buy Now |
DISTI #
SP005659143
|
EBV Elektronik | (Alt: SP005659143) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C624AAZI-S2D14
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C624AAZI-S2D14
Infineon Technologies AG
Programmable SoC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |