Part Details for CY8C6347FMI-BLD43T by Cypress Semiconductor
Overview of CY8C6347FMI-BLD43T by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CY8C6347FMI-BLD43T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1332
|
Newark | Mcu, 32Bit, 150Mhz, Wlcsp-104, Product Range:Psoc 6 Family Cy8C63Xx Series Microcontrollers, Architecture:Arm Cortex-M4, Arm Cortex-M0+, Mcu Core Size:32Bit, Program Memory Size:1Mb, Ram Memory Size:288Kb, Cpu Speed:150Mhz, No. Of Rohs Compliant: Yes |Cypress Infineon Technologies CY8C6347FMI-BLD43T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 68 |
|
$10.8300 | Buy Now |
DISTI #
73AC9940
|
Newark | Psoc6/Reel |Cypress Infineon Technologies CY8C6347FMI-BLD43T Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3400 |
|
$5.1200 | RFQ |
Part Details for CY8C6347FMI-BLD43T
CY8C6347FMI-BLD43T CAD Models
CY8C6347FMI-BLD43T Part Data Attributes:
|
CY8C6347FMI-BLD43T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C6347FMI-BLD43T
Cypress Semiconductor
Multifunction Peripheral,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e1 | |
Terminal Finish | TIN SILVER COPPER |
Resources and Additional Insights for CY8C6347FMI-BLD43T
Reference Designs related to CY8C6347FMI-BLD43T
- Long Trace Design with CY8C20xx7/S
-
Sense and Control Dashboard Guide
Cypress Sense and Control Dashboard (SCD) is a software application used to connect one or more sensors to a Windows based personal computer. SCD monitors and logs data retrieved from the sensors. By combining Cypress’s PSoC® programmable system-on-chip, a CyFi™ Direct Sequence Spread Spectrum (DSSS) transceiver, and a sophisticated, lightweight network protocol stack, the CyFi solution achieves levels of reliability, simplicity, and power-efficiency unmatched by other embedded wireless technologies.