Part Details for CY8CKIT-062S2-43012 by Cypress Semiconductor
Overview of CY8CKIT-062S2-43012 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-88543012A | Renesas Electronics Corporation | 8-BIT COMPARATOR | |
75844-301-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
70430-124LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Header,Vertical Press-Fit, Wide body. |
Price & Stock for CY8CKIT-062S2-43012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9415
|
Newark | Psoc 6 Wi-Fi/Bluetooth Pioneer Kit, Iot Rohs Compliant: Yes |Cypress Infineon Technologies CY8CKIT-062S2-43012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$134.8200 | Buy Now |
DISTI #
66AH9491
|
Newark | Psoc 6 Wi-Fi/Bluetooth Pioneer Kit, Iot, Silicon Manufacturer:Cypress, No. Of Bits:32Bit, Silicon Family Name:Psoc 6, Core Architecture:Arm, Core Sub-Architecture:Cortex-M0+, Cortex-M4F, Product Range:- |Cypress Infineon Technologies CY8CKIT-062S2-43012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$122.4300 | Buy Now |