Part Details for CY8CKIT-149 by Infineon Technologies AG
Overview of CY8CKIT-149 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8CKIT-149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8CKIT-149-ND
|
DigiKey | PSOC 4100S PLUS PROTOTYPING KIT Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
80 In Stock |
|
$39.2900 | Buy Now |
DISTI #
CY8CKIT-149
|
Avnet Americas | 4100S PSoC Arm Cortex-M0+ core 128KB Flash 16KB SRAM Plus Prototyping Kit - Bulk (Alt: CY8CKIT-149) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
RFQ | |
DISTI #
727-CY8CKIT-149
|
Mouser Electronics | Development Boards & Kits - ARM PSoC 4100S 128K Prototyp Kit RoHS: Compliant | 46 |
|
$39.2800 | Buy Now |
|
Future Electronics | CY8CKIT-149 PSOC 4100S PLUS Prototyping Embedded Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 1Kit |
|
$37.5000 / $39.3800 | Buy Now |
DISTI #
79014381
|
Verical | CY8C4147AZI-S475/CY8C5868LTI-LP039 Microcontroller Development Kit 0.023768MHz/4MHz CPU RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$47.7500 | Buy Now |
DISTI #
CY8CKIT-149
|
Avnet Americas | 4100S PSoC Arm Cortex-M0+ core 128KB Flash 16KB SRAM Plus Prototyping Kit - Bulk (Alt: CY8CKIT-149) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
RFQ | |
|
Ameya Holding Limited | CY8CKIT-149 PSOC 4100S PLUS Prototyping Embedded Evaluation Board | 7 |
|
RFQ | |
DISTI #
2841528
|
element14 Asia-Pacific | DEV BOARD, PROTOTYPING PLATFORM RoHS: Compliant Min Qty: 1 Container: Each | 43 |
|
$41.6723 | Buy Now |
DISTI #
2841528
|
Farnell | DEV BOARD, PROTOTYPING PLATFORM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 43 |
|
$38.8378 | Buy Now |