Part Details for CY8CLED08-48LFXI by Cypress Semiconductor
Overview of CY8CLED08-48LFXI by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY8CLED08-48LFXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY8CLED08-48LFXI-ND
|
DigiKey | LED DRIVER, 8-SEGMENT, CMOS Min Qty: 47 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
244 In Stock |
|
$6.5000 | Buy Now |
|
Rochester Electronics | LED Driver, 8-Segment, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 244 |
|
$5.5800 / $6.5600 | Buy Now |
|
Chip1Cloud | IC MCU 8BIT 16KB FLASH 48QFN | 9000 |
|
RFQ | |
|
Perfect Parts Corporation | 3305 |
|
RFQ |
Part Details for CY8CLED08-48LFXI
CY8CLED08-48LFXI CAD Models
CY8CLED08-48LFXI Part Data Attributes:
|
CY8CLED08-48LFXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8CLED08-48LFXI
Cypress Semiconductor
LED Driver, 8-Segment, CMOS, 7 X 7 MM, LEAD FREE, MO-220, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, LEAD FREE, MO-220, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATES WITH 5 VOLTS | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7 mm | |
fmax-Min | 12.3 MHz |