-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8CMBR3106S-LQXI-ND
|
DigiKey | IC CAP SENSE 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1915 In Stock |
|
$1.2999 / $2.9500 | Buy Now |
DISTI #
CY8CMBR3106S-LQXI
|
Avnet Americas | Sensors and Transducers Tools 24-Pin QFN Tray - Trays (Alt: CY8CMBR3106S-LQXI) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Tray | 1350 |
|
$1.4355 / $1.8315 | Buy Now |
DISTI #
727-CY8CMBR3106SLQXI
|
Mouser Electronics | Touch Screen Controllers CapSense Express 11 Buttons RoHS: Compliant | 2041 |
|
$1.2900 / $2.9500 | Buy Now |
DISTI #
E02:0323_07700408
|
Arrow Electronics | Capacitive Touch Screen 2-Wire 24-Pin QFN EP Tray Min Qty: 1470 Package Multiple: 490 Lead time: 10 Weeks Date Code: 2244 | Europe - 1470 |
|
$1.2915 | Buy Now |
|
Future Electronics | CY8CMBR3 Series 11 Sensor Input w/ Slider (I2C) CapSense Controller QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 2450 Container: Tray | 1960Tray |
|
$1.2900 | Buy Now |
DISTI #
77300552
|
Verical | Capacitive Touch Screen 2-Wire 24-Pin QFN EP Tray Min Qty: 16 Package Multiple: 1 | Americas - 2450 |
|
$1.5000 / $2.0000 | Buy Now |
DISTI #
65548301
|
Verical | Capacitive Touch Screen 2-Wire 24-Pin QFN EP Tray Min Qty: 490 Package Multiple: 490 Date Code: 2244 | Americas - 1470 |
|
$1.2886 | Buy Now |
|
Rochester Electronics | CY8CMBR3106S - CAPSENSE EXPRESS RoHS: Compliant Status: Active Min Qty: 1 | 1064 |
|
$1.2300 / $1.4400 | Buy Now |
DISTI #
CY8CMBR3106S-LQXI
|
Avnet Americas | Sensors and Transducers Tools 24-Pin QFN Tray - Trays (Alt: CY8CMBR3106S-LQXI) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Tray | 1350 |
|
$1.4355 / $1.8315 | Buy Now |
|
Ameya Holding Limited | CY8CMBR3 Series 11 Sensor Input w/ Slider (I2C) CapSense Controller QFN-24 | 1020 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8CMBR3106S-LQXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8CMBR3106S-LQXI
Infineon Technologies AG
Interface Circuit, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATED WITH SUPPLY VOLTAGE 1.71 TO 1.89V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |