Part Details for CY8CMBR3110-SX2I by Cypress Semiconductor
Overview of CY8CMBR3110-SX2I by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY8CMBR3110-SX2I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X9633
|
Newark | Capsense Express Controller, Soic-16, Ic Interface Type:I2C, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Sensor Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Cypress Infineon Technologies CY8CMBR3110-SX2I Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | CY8CMBR3110 - CAPSENSE EXPRESS RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$1.1300 / $1.3300 | Buy Now |
|
Chip1Cloud | IC CAP SENSE 16SOIC / Capacitive Touch Screen 2-Wire 16-Pin SOIC Tube | 692 |
|
RFQ | |
|
Perfect Parts Corporation | 940 |
|
RFQ |
Part Details for CY8CMBR3110-SX2I
CY8CMBR3110-SX2I CAD Models
CY8CMBR3110-SX2I Part Data Attributes:
|
CY8CMBR3110-SX2I
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8CMBR3110-SX2I
Cypress Semiconductor
Interface Circuit, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATED WITH SUPPLY VOLTAGE 1.71 TO 1.89V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.8985 mm |