Part Details for CY8CPLC10-28PVXI by Cypress Semiconductor
Overview of CY8CPLC10-28PVXI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CY8CPLC10-28PVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R9486
|
Newark | Powerline Communication/Tube |Cypress Infineon Technologies CY8CPLC10-28PVXI Min Qty: 470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-CY8CPLC10-28PVXI-ND
|
DigiKey | MICROPROCESSOR CIRCUIT PDSO28 Min Qty: 26 Container: Bulk MARKETPLACE PRODUCT |
173 In Stock |
|
$11.6700 | Buy Now |
|
Rochester Electronics | CY8CPLC10 - Microprocessor Circuit PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 173 |
|
$10.0200 / $11.7800 | Buy Now |
DISTI #
2772889
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.3313 / $18.0684 | Buy Now |
Part Details for CY8CPLC10-28PVXI
CY8CPLC10-28PVXI CAD Models
CY8CPLC10-28PVXI Part Data Attributes
|
CY8CPLC10-28PVXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8CPLC10-28PVXI
Cypress Semiconductor
Microprocessor Circuit, CMOS, PDSO28, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for CY8CPLC10-28PVXI
This table gives cross-reference parts and alternative options found for CY8CPLC10-28PVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8CPLC10-28PVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8CPLC10-28PVXIT | Microprocessor Circuit, CMOS, PDSO28, SSOP-28 | Cypress Semiconductor | CY8CPLC10-28PVXI vs CY8CPLC10-28PVXIT |
CY8CPLC10-28PVXI | Microprocessor Circuit, CMOS, PDSO28, SSOP-28 | Infineon Technologies AG | CY8CPLC10-28PVXI vs CY8CPLC10-28PVXI |