Part Details for CY8CPLC10-28PVXIT by Infineon Technologies AG
Overview of CY8CPLC10-28PVXIT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CY8CPLC10-28PVXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8CPLC10-28PVXITTR-ND
|
DigiKey | IC PLC PSOC CMOS 28SSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.8539 | Buy Now |
DISTI #
CY8CPLC10-28PVXIT
|
Avnet Americas | Powerline Communication Solution 28-Pin SSOP T/R - Tape and Reel (Alt: CY8CPLC10-28PVXIT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$10.9080 / $13.3320 | Buy Now |
DISTI #
727-CY8CPLC1028PVXIT
|
Mouser Electronics | Network Controller & Processor ICs Powerline Comm PHY Net Pro Stack RoHS: Compliant | 575 |
|
$10.8500 / $17.1300 | Buy Now |
|
Future Electronics | CY8CPLC10 Series 5 V 2400 bps Powerline FSK Modem PHY PLC IC - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$13.0800 | Buy Now |
DISTI #
CY8CPLC10-28PVXIT
|
Avnet Americas | Powerline Communication Solution 28-Pin SSOP T/R - Tape and Reel (Alt: CY8CPLC10-28PVXIT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$10.9080 / $13.3320 | Buy Now |
DISTI #
CY8CPLC10-28PVXIT
|
Avnet Americas | Powerline Communication Solution 28-Pin SSOP T/R - Tape and Reel (Alt: CY8CPLC10-28PVXIT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$10.9080 / $13.3320 | Buy Now |
Part Details for CY8CPLC10-28PVXIT
CY8CPLC10-28PVXIT CAD Models
CY8CPLC10-28PVXIT Part Data Attributes
|
CY8CPLC10-28PVXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8CPLC10-28PVXIT
Infineon Technologies AG
Microprocessor Circuit, CMOS, PDSO28, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for CY8CPLC10-28PVXIT
This table gives cross-reference parts and alternative options found for CY8CPLC10-28PVXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8CPLC10-28PVXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8CPLC10-28PVXIT | Microprocessor Circuit, CMOS, PDSO28, SSOP-28 | Cypress Semiconductor | CY8CPLC10-28PVXIT vs CY8CPLC10-28PVXIT |
CY8CPLC10-28PVXI | Microprocessor Circuit, CMOS, PDSO28, SSOP-28 | Infineon Technologies AG | CY8CPLC10-28PVXIT vs CY8CPLC10-28PVXI |