-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8CPLC20-48LTXI-ND
|
DigiKey | IC PLC PSOC CMOS 48QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1220 In Stock |
|
$15.6524 / $21.8900 | Buy Now |
DISTI #
CY8CPLC20-48LTXI
|
Avnet Americas | Powerline Communication Solution 48-Pin QFN EP Tray - Trays (Alt: CY8CPLC20-48LTXI) RoHS: Compliant Min Qty: 1300 Package Multiple: 260 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$15.1605 / $18.5295 | Buy Now |
DISTI #
727-8CPLC2048LTXI
|
Mouser Electronics | Network Controller & Processor ICs PROGRAMMABLE 44 I/O 32K FLASH 2K RAM RoHS: Compliant | 1040 |
|
$15.6600 / $21.8900 | Buy Now |
|
Future Electronics | CY8CPLC20 Series 5.25 V 2400 bps Powerline Communication Solution - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 260 Container: Tray | 0Tray |
|
$18.1700 / $19.0800 | Buy Now |
|
Rochester Electronics | CY8CPLC20 - Microprocessor Circuit, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 3640 |
|
$13.9200 / $16.3800 | Buy Now |
DISTI #
CY8CPLC20-48LTXI
|
Avnet Americas | Powerline Communication Solution 48-Pin QFN EP Tray - Trays (Alt: CY8CPLC20-48LTXI) RoHS: Compliant Min Qty: 1300 Package Multiple: 260 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$15.1605 / $18.5295 | Buy Now |
DISTI #
CY8CPLC20-48LTXI
|
Avnet Americas | Powerline Communication Solution 48-Pin QFN EP Tray - Trays (Alt: CY8CPLC20-48LTXI) RoHS: Compliant Min Qty: 1300 Package Multiple: 260 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$15.1605 / $18.5295 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8CPLC20-48LTXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8CPLC20-48LTXI
Infineon Technologies AG
Microprocessor Circuit, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for CY8CPLC20-48LTXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8CPLC20-48LTXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8CPLC20-48LTXI | Microprocessor Circuit, CMOS, QFN-48 | Cypress Semiconductor | CY8CPLC20-48LTXI vs CY8CPLC20-48LTXI |
CY8CPLC20-48LTXIT | Microprocessor Circuit, CMOS, | Infineon Technologies AG | CY8CPLC20-48LTXI vs CY8CPLC20-48LTXIT |
CY8CPLC20-48LTXIT | Microprocessor Circuit, CMOS, QFN-48 | Cypress Semiconductor | CY8CPLC20-48LTXI vs CY8CPLC20-48LTXIT |