Part Details for CY8CTMA616AA-12 by Cypress Semiconductor
Overview of CY8CTMA616AA-12 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CY8CTMA616AA-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY8CTMA616 - PSOC- Multifunction Peripheral with 8051 CPU, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7 |
|
$5.7100 / $6.7100 | Buy Now |
Part Details for CY8CTMA616AA-12
CY8CTMA616AA-12 CAD Models
CY8CTMA616AA-12 Part Data Attributes:
|
CY8CTMA616AA-12
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8CTMA616AA-12
Cypress Semiconductor
Analog Circuit, 1 Func, CMOS, PQFP100, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |