CY8CTMA768AA-33
Description: Microprocessor Circuit, CMOS, PQFP100, TQFP-100

Overview of CY8CTMA768AA-33 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Price & Stock for CY8CTMA768AA-33 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Microprocessor Circuit PQFP100 RoHS: Compliant Status: Obsolete Min Qty: 1 15
  • 1 $11.4400
  • 25 $11.2100
  • 100 $10.7500
  • 500 $10.2900
  • 1,000 $9.7200
$9.7200 / $11.4400 Buy Now

CAD Models for CY8CTMA768AA-33 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY8CTMA768AA-33 by Cypress Semiconductor

CY8CTMA768AA-33
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
TQFP-100
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
JESD-30 Code
S-PQFP-G100
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Screening Level
AEC-Q100
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.71 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. CY8CTMA768AA-33
    Cypress Semiconductor
    Microprocessor Circuit, CMOS, PQFP100, TQFP-100
    VS

Related Parts for CY8CTMA768AA-33

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY8CTMA768AA-33 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY8CTMA768AA-33 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY8CTMA768AA-33 would you like to use for your alert(s)?
  • Please alert me when CY8CTMA768AA-33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY8CTMA768AA-33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY8CTMA768AA-33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY8CTMA768AA-33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY8CTMA768AA-33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY8CTMA768AA-33 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: