Consumer Circuits
CY8CTMG120-56LFXI
Description: SPECIALTY CONSUMER CIRCUIT, QCC56, 8 X 8 MM, MO-220, LEAD FREE, QFN-56

Overview of CY8CTMG120-56LFXI by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CY8CTMG120-56LFXI by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY8CTMG120-56LFXI by Rochester Electronics LLC

CY8CTMG120-56LFXI
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
QFN
Package Description
8 X 8 MM, MO-220, LEAD FREE, QFN-56
Pin Count
56
Reach Compliance Code
unknown
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-XQCC-N56
Length
8 mm
Number of Functions
1
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
COMMERCIAL
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
8 mm
Want to compare parts?
  1. CY8CTMG120-56LFXI
    Rochester Electronics LLC
    SPECIALTY CONSUMER CIRCUIT, QCC56, 8 X 8 MM, MO-220, LEAD FREE, QFN-56
    VS

Related Parts for CY8CTMG120-56LFXI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY8CTMG120-56LFXI by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY8CTMG120-56LFXI by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CY8CTMG120-56LFXI would you like to use for your alert(s)?
  • Please alert me when CY8CTMG120-56LFXI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY8CTMG120-56LFXI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY8CTMG120-56LFXI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY8CTMG120-56LFXI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY8CTMG120-56LFXI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY8CTMG120-56LFXI by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: