Part Details for CY95F698KNPMC-G-UNE2 by Infineon Technologies AG
Overview of CY95F698KNPMC-G-UNE2 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY95F698KNPMC-G-UNE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC0380
|
Newark | Mm Mcu/Tray Rohs Compliant: Yes |Infineon CY95F698KNPMC-G-UNE2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CY95F698KNPMC-G-UNE2-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 48LQFP Min Qty: 1 Lead time: 28 Weeks Container: Tray |
2500 In Stock |
|
$1.8228 / $3.8000 | Buy Now |
DISTI #
CY95F698KNPMC-G-UN
|
Avnet Americas | 8-bit MCU, F2MC-8FX, 16.25 MHz, 60 KB, 2 KB - Trays (Alt: CY95F698KNPMC-G-UN) RoHS: Compliant Min Qty: 188 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1258 Partner Stock |
|
$1.7400 / $1.9400 | Buy Now |
DISTI #
727-95F698KNPMCGUN
|
Mouser Electronics | 8-bit Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$1.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | 0 |
|
$1.6700 | Buy Now |
|
Rochester Electronics | CY95F698 - MB95690K Series 8FX 8-bit Microcontrollers RoHS: Compliant Status: Active Min Qty: 1 | 1258 |
|
$1.6500 / $1.9400 | Buy Now |
Part Details for CY95F698KNPMC-G-UNE2
CY95F698KNPMC-G-UNE2 CAD Models
CY95F698KNPMC-G-UNE2 Part Data Attributes
|
CY95F698KNPMC-G-UNE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY95F698KNPMC-G-UNE2
Infineon Technologies AG
Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PQFP48, LQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of I/O Lines | 45 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 2048 | |
ROM (words) | 61440 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 16.25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |