Part Details for CY9641-000 by TE Connectivity
Overview of CY9641-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY9641-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY9641-000
|
Avnet Americas | 0024S1664-9 - Cable Rools/Shrink Tubing (Alt: CY9641-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8201 / $8.8291 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$8.0900 | Buy Now |
|
Onlinecomponents.com | 0024S1664-9 RoHS: Compliant | 0 |
|
$7.9900 / $23.4600 | Buy Now |
DISTI #
RYC0024S1664-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC0024S1664-9 | 0 |
|
Buy Now | |
DISTI #
000000000003848468
|
Sager | Multi-Conductor Cables 0024S1664-9 Min Qty: 1 | 0 |
|
$8.8300 / $11.0400 | Buy Now |
|
Master Electronics | 0024S1664-9 RoHS: Compliant | 0 |
|
$7.9900 / $23.4600 | Buy Now |
Part Details for CY9641-000
CY9641-000 CAD Models
CY9641-000 Part Data Attributes
|
CY9641-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CY9641-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.699 mm | |
IEC Conformance | NO | |
Insulator Material | ETFE | |
Jacket Material | ETFE | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.087 Ω | |
Shielding | YES | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |