Part Details for CYAT81652-100AA48 by Infineon Technologies AG
Overview of CYAT81652-100AA48 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CYAT81652-100AA48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYAT81652-100AA48-ND
|
DigiKey | PSOC BASED - TRUETOUCH Min Qty: 900 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2186 | Buy Now |
DISTI #
CYAT81652-100AA48
|
Avnet Americas | Touch Screen Controller Capacitive I2C SPI 48-Ch 100-Pin TQFP Tray - Trays (Alt: CYAT81652-100AA48) RoHS: Compliant Min Qty: 59 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1479 Partner Stock |
|
$5.5900 / $6.2400 | Buy Now |
DISTI #
727-CYAT81652100AA48
|
Mouser Electronics | Touch Screen Controllers Y RoHS: Compliant | 0 |
|
$6.8800 | Order Now |
|
Rochester Electronics | CYAT81652 - PSoC Automotive Multitouch All-Points Touchscreen/Trackpad Controller ' RoHS: Compliant Status: Active Min Qty: 1 | 1479 |
|
$5.3100 / $6.2400 | Buy Now |
Part Details for CYAT81652-100AA48
CYAT81652-100AA48 CAD Models
CYAT81652-100AA48 Part Data Attributes
|
CYAT81652-100AA48
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYAT81652-100AA48
Infineon Technologies AG
PSoC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQFP-G100 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |