Part Details for CYAT81688-100AA77Z by Infineon Technologies AG
Overview of CYAT81688-100AA77Z by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYAT81688-100AA77Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYAT81688-100AA77Z-ND
|
DigiKey | PSOC BASED - TRUETOUCH Min Qty: 900 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.5158 | Buy Now |
DISTI #
CYAT81688-100AA77Z
|
Avnet Americas | Touch Screen Controller Capacitive I2C SPI 77-Ch 100-Pin TQFP Tray - Trays (Alt: CYAT81688-100AA77Z) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1668 Partner Stock |
|
RFQ | |
DISTI #
727-CYAT81688100A77Z
|
Mouser Electronics | Touch Screen Controllers U RoHS: Compliant | 0 |
|
$15.6900 | Order Now |
|
Rochester Electronics | CYAT81688 - PSoC Automotive Multitouch All-Points Touchscreen Controller RoHS: Compliant Status: Active Min Qty: 1 | 1668 |
|
$12.4000 / $14.5800 | Buy Now |
Part Details for CYAT81688-100AA77Z
CYAT81688-100AA77Z CAD Models
CYAT81688-100AA77Z Part Data Attributes
|
CYAT81688-100AA77Z
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYAT81688-100AA77Z
Infineon Technologies AG
CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | IT ALSO OPERATES IN 3V TO 5.5V ANALOG SUPPLY | |
Bus Compatibility | I2C,SPI | |
JESD-30 Code | S-PQFP-G100 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |