Part Details for CYAT81688-100AS61 by Cypress Semiconductor
Overview of CYAT81688-100AS61 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for CYAT81688-100AS61
CYAT81688-100AS61 CAD Models
CYAT81688-100AS61 Part Data Attributes
|
CYAT81688-100AS61
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYAT81688-100AS61
Cypress Semiconductor
Microprocessor Circuit, CMOS, PQFP100, TQFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT ALSO OPERATES IN 3V TO 5.5V ANALOG SUPPLY | |
JESD-30 Code | S-PQFP-G100 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |