Part Details for CYAT81688-100AS77 by Infineon Technologies AG
Overview of CYAT81688-100AS77 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for CYAT81688-100AS77
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYAT81688-100AS77-ND
|
DigiKey | PSOC BASED - TRUETOUCH Min Qty: 1 Lead time: 24 Weeks Container: Tray |
900 In Stock |
|
$18.5630 / $29.7600 | Buy Now |
DISTI #
CYAT81688-100AS77
|
Avnet Americas | Capacitive Serial I2C/SPI 1-CH 100-Pin TQFP - Trays (Alt: CYAT81688-100AS77) RoHS: Compliant Min Qty: 23 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 681 Partner Stock |
|
$13.6400 / $16.0400 | Buy Now |
DISTI #
727-CYAT81688100AS77
|
Mouser Electronics | Touch Screen Controllers U RoHS: Compliant | 200 |
|
$18.4000 / $25.7300 | Buy Now |
DISTI #
79372800
|
Verical | Capacitive Touch Screen 100-Pin TQFP Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 50 |
|
$15.9700 / $22.0100 | Buy Now |
|
Rochester Electronics | CYAT81688 - PSoC Automotive Multitouch All-Points Touchscreen Controller RoHS: Compliant Status: Active Min Qty: 1 | 681 |
|
$13.6400 / $16.0400 | Buy Now |
DISTI #
C1S322002573758
|
Chip1Stop | Touch Screen Controllers | 50 |
|
$29.1000 | Buy Now |
Part Details for CYAT81688-100AS77
CYAT81688-100AS77 CAD Models
CYAT81688-100AS77 Part Data Attributes
|
CYAT81688-100AS77
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYAT81688-100AS77
Infineon Technologies AG
Microprocessor Circuit, CMOS, PQFP100, TQFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | IT ALSO OPERATES IN 3V TO 5.5V ANALOG SUPPLY | |
JESD-30 Code | S-PQFP-G100 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |