-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable SoC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYB06447BZI-BLD53-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 116BGA Min Qty: 1820 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.0673 | Buy Now |
DISTI #
CYB06447BZI-BLD53
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M4F/ARM Cortex-M0+ RISC 1024KB Flash 288KB SRAM 116-Pin BGA Tray - Trays (Alt: CYB06447BZI-BLD53) RoHS: Compliant Min Qty: 364 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 1820 |
|
$7.4588 / $7.9988 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1820 Package Multiple: 1820 Container: Tray | 0Tray |
|
$9.0000 | Buy Now |
DISTI #
76443292
|
Verical | Secure MCU 32bit ARM Cortex M4F/ARM Cortex M0+ RISC 1MB Flash 1.8V/2.5V/3.3V 116-Pin BGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 1820 |
|
$8.5820 / $9.9940 | Buy Now |
DISTI #
CYB06447BZI-BLD53
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M4F/ARM Cortex-M0+ RISC 1024KB Flash 288KB SRAM 116-Pin BGA Tray - Trays (Alt: CYB06447BZI-BLD53) RoHS: Compliant Min Qty: 364 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 1820 |
|
$7.4588 / $7.9988 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CYB06447BZI-BLD53
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYB06447BZI-BLD53
Infineon Technologies AG
Programmable SoC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |