Part Details for CYBLE-012012-10 by Cypress Semiconductor
Overview of CYBLE-012012-10 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10153301-20121LF | Amphenol Communications Solutions | PC104, Board to Board Connectors, 2.54mm Pitch, 2x20P, DIP=12.2, Through Hole, 10u\\ Gold Plated, solder tail 3u\\ Gold |
Part Details for CYBLE-012012-10
CYBLE-012012-10 CAD Models
CYBLE-012012-10 Part Data Attributes
|
CYBLE-012012-10
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYBLE-012012-10
Cypress Semiconductor
Telecom Circuit, 1-Func, SMT-31
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SMT-31 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XXMA-N31 | |
Length | 19.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 31 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | UNSPECIFIED | |
Width | 14.52 mm |