Part Details for CYD18S72AV-133BBXC by Cypress Semiconductor
Overview of CYD18S72AV-133BBXC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYD18S72AV-133BBXC
CYD18S72AV-133BBXC CAD Models
CYD18S72AV-133BBXC Part Data Attributes
|
CYD18S72AV-133BBXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYD18S72AV-133BBXC
Cypress Semiconductor
Dual-Port SRAM, 256KX72, 5.5ns, CMOS, PBGA484, 23 X 23 MM, 1.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 1.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Terminals | 484 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX72 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for CYD18S72AV-133BBXC
This table gives cross-reference parts and alternative options found for CYD18S72AV-133BBXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYD18S72AV-133BBXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CYD18S72AV-100BBI | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 256KX72, 5ns, CMOS, PBGA484, 23 X 23 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-484 | CYD18S72AV-133BBXC vs CYD18S72AV-100BBI |
CYD18S72V18-200BGC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 256KX72, 9ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 | CYD18S72AV-133BBXC vs CYD18S72V18-200BGC |
CYD18S72V18-167BBI | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 256KX72, 4ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 | CYD18S72AV-133BBXC vs CYD18S72V18-167BBI |
CYD18S72V-133BBI | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 256KX72, 5ns, CMOS, PBGA484, 23 X 23 MM, 1 MM, MO-192, FBGA-484 | CYD18S72AV-133BBXC vs CYD18S72V-133BBI |
CYD18S72V18-167BBXI | Infineon Technologies AG | Check for Price | Multi-Port SRAM, 256KX72, 4ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 | CYD18S72AV-133BBXC vs CYD18S72V18-167BBXI |
CYD18S72V18-200BBXC | Infineon Technologies AG | Check for Price | Multi-Port SRAM, 256KX72, 3.3ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 | CYD18S72AV-133BBXC vs CYD18S72V18-200BBXC |
CYDD18S72V18-167BGXI | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 256KX72, 9ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 | CYD18S72AV-133BBXC vs CYDD18S72V18-167BGXI |
CYDD18S72V18-200BBC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 256KX72, 9ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 | CYD18S72AV-133BBXC vs CYDD18S72V18-200BBC |
CYD18S72V18-167BBC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 256KX72, 4ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 | CYD18S72AV-133BBXC vs CYD18S72V18-167BBC |
CYD18S72V18-200BBXI | Infineon Technologies AG | Check for Price | Multi-Port SRAM, 256KX72, 3.3ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 | CYD18S72AV-133BBXC vs CYD18S72V18-200BBXI |